M83723/96W2025N

Heilind Number:AERM83723/96W2025N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96W2025N
ECAD Model:
3D Model

Description:

SELF LOCKING PLUG, PIN, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96W2025N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/96W2025N

Detailed Description

The M83723/96W2025N is a MIL-DTL-83723 compliant SELF LOCKING PLUG featuring a Series III design with a shell size of 20. This rugged connector, suitable for high-reliability applications, is designed for use with 14 to 12 AWG and 24 to 20 AWG wire sizes. The pin contact type ensures secure and reliable connections, while the olive drab cadmium over nickel shell finish provides durability. With a voltage rating of 600 VAC, the M83723/96W2025N is ideal for military, aerospace, and other demanding environments. The threaded locking mechanism and N keying position offer added security, making it a trusted choice in the field of circular MIL spec connectors. Trust in the M83723 series for top-quality, high-performance connectivity solutions.