M83723/96W2232N L/C

Heilind Number:AERM83723/96W2232N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/96W2232N L/C
ECAD Model:
3D Model

Description:

CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96W2232N L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/96W2232N L/C

Detailed Description

Introducing the M83723/96W2232N L/C Connector, compliant with MIL-DTL-83723 specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a shell size of 22 with a self-locking plug design, ensuring secure connections. Constructed from durable aluminum with an olive drab cadmium finish over nickel, it offers both strength and corrosion resistance. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it facilitates versatile applications. With a voltage rating of 600 VAC, insert arrangement 22-32, and threaded locking mechanism, this connector is ideal for high-reliability use. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet your specific needs. Trust in the Conesys M83723 series for superior connectivity solutions.