M83723/97S22328

Heilind Number:AERM83723/97S22328
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/97S22328
ECAD Model:
3D Model

Description:

SELF LOCK, RFI PLUG, SOCKET, 83723 SIII

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/97S22328
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Self-Locking RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/97S22328

Detailed Description

Introducing the M83723/97S22328, a high-performance SELF LOCK, RFI PLUG designed for military applications. Part of the MIL-DTL-83723 Series III, this connector features a durable Stainless Steel shell with a passivated finish, ensuring robust protection in demanding environments. With a shell size of 22 and a socket contact type, it offers reliable connectivity for 14 to 12 AWG and 24 to 20 AWG wires. The self-locking RFI grounding plug, part of the Conesys M83723 campaign, guarantees secure attachment, while the threaded locking mechanism and keying position 8 provide added security. Rated for 600 VAC, this connector, with insert arrangement 22-32, is ideal for high-reliability applications. Trust in the M8372397S22328 for superior performance in circular MIL Spec and hi-rel environments.