| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/97S22328 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Self-Locking RFI Grounding Plug |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/97S22328 L/C |
M83723/97S22328 L/C
| Heilind Number: | AERM83723/97S22328 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/97S22328 L/C |
| ECAD Model: |
Specifications
Detailed Description
This MIL-DTL-83723 Series III Self-Locking RFI Grounding Plug, designated as SKU M83723/97S22328 L/C, offers reliable connectivity in demanding environments. Crafted from stainless steel with a passivated finish, it ensures durability and efficient RFI shielding. Designed for socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, meeting high-performance standards. With a shell size of 22, insert arrangement 22-32, and keying position 8, it guarantees precise mating. The threaded locking mechanism secures connections, making it ideal for aerospace, defense, and other high-reliability applications. Please note that this assembly does not ship with contacts, allowing for custom configuration and compatibility.

