M83723/98S22326

Heilind Number:AERM83723/98S22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/98S22326
ECAD Model:
3D Model

Description:

SELF LOCK RFI PLUG, PIN, 83723 SIII THRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/98S22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Self-Locking RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/98S22326

Detailed Description

Introducing the M83723/98S22326, a high-performance SELF LOCK RFI PLUG designed to meet stringent MIL-DTL-83723 military specifications. Part of the rugged Series III connectors, this plug features a shell size of 22 and is engineered with precision. Its PIN contact type ensures secure connections, while the stainless steel shell material guarantees durability in demanding environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in applications. The self-locking RFI grounding plug with a passivated shell finish provides reliable EMI/RFI protection. With a voltage rating of 600 VAC and insert arrangement 22-32, it ensures efficient power transmission. The threaded locking mechanism and keying position 6 enhance safety and ease of use. Part of the Conesys M83723 campaign, this connector is ideal for high-reliability applications. While not RoHS compliant, its quality and performance are unparalleled, making it a top choice for aerospace, defense, and other industries.