M83723/98S22328

Heilind Number:AERM83723/98S22328
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/98S22328
ECAD Model:
3D Model

Description:

SELF LOCK RFI PLUG, PIN, 83723 SIII THRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/98S22328
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Self-Locking RFI Grounding Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/98S22328

Detailed Description

Introducing the SELF LOCK RFI PLUG, PIN, 83723 SIII THRE, a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 series III, this rugged circular connector features a shell size of 22 and a self-locking RFI grounding plug design. Crafted from durable stainless steel with a passivated finish, it ensures secure and interference-free connections. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this connector offers versatility in assembly. With a voltage rating of 600 VAC, it guarantees safe and efficient performance. The threaded locking mechanism and keying position of 8 provide added security in critical environments. Trust in the M8372398S22328 for your demanding connectivity needs.