MS27466E11F35S

Heilind Number:AERMS27466E11F35S
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27466E11F35S
ECAD Model:
3D Model

Description:

MS27466 - Connectors Receptacle Electrical Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27466E11F35S
Series:Series I
Wire Size:28 to 22 AWG
Mount Type:Wall Mounting
Shell Size:11
Shell Type:Front Wall Mount Receptacle
Mating Type:Bayonet
Shell Style:Wall Mounting Flange Receptacle
Conductivity:Conductive
Contact Size:22D(13)
Contact Type:Socket
Shell Finish:Electroless Nickel
Contact Style:Socket
Service Class:E
Connector Type:Circular, Receptacle
Contact Gender:Female
Finish/Coating:Electroless Nickel
Service Rating:M
Shell Material:Aluminum
Voltage Rating:400 VAC
Locking Mechanism:Bayonet
Ingress Protection:Environment Resistant
Insert Arrangement:11-35
Number of Contacts:13
Contact Mating Life:500 Cycles
Keyway Polarization:N
Operating Temperature:-85 to 392 °F
Military Specification:MIL-DTL-38999
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:11-35
Service Class Detail:Environment Resistant Box and Through Bulkhead Mounting Receptacle Types
SKU:AERMS27466E11F35S

Detailed Description

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.