Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27466T23F55PB L/C |
SKU: | AERMS27466T23F55PB L/C |
MS27466T23F55PB L/C
Specifications
Detailed Description
The MS27466T23F55PBLC is a MIL-DTL-38999 Series I connector, offering rugged connectivity for harsh environments. With a wall-mounting flange design, this receptacle features a bayonet coupling for secure connections. Constructed with a high-strength aluminum shell and electroless nickel plating, it ensures durability and corrosion resistance. Rated for temperatures ranging from -65°C to 200°C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.