| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27466T9BF5SD |
| Military Specification: | MIL-DTL-38999 |
| Series: | Series I |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Shell Type: | Front Wall Mount Receptacle |
| Insert Arrangement: | 9-5 |
| Keying Position: | D |
| Locking Mechanism: | Bayonet |
| SKU: | AERMS27466T9BF5SD |
MS27466T9BF5SD
| Heilind Number: | AERMS27466T9BF5SD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27466T9BF5SD |
| ECAD Model: |
Description:
MIL-DTL-38999 Series I is a bayonet coupling subminiature configuration with high contact density, ideal for smaller wire gauge, general-purpose applications. These environment-resisting connectors are 100% "scoop-proof". Pins are recessed in elongated shells to prevent the possibility of bending contacts when plugs are scooped into the mating receptacles. This family of connectors is offered in 5 receptacle-mounting styles. They include square flange receptacles, for both front and rear panel (wall) mounting; square flange receptacles, for both front and rear box mounting; and jam nut receptacles which incorporate "O" ring seals, designed for rear panel "D" hole mounting. Standard plugs provide RFI protection by incorporating a continuous strip of attached grounding fingers attenuating interference up to 1 GHz. Fifty-seven insert arrangements per MIL-STD-1560 are tooled and qualified to MIL-DTL-38999 Series I, utilizing 2 to 128 contacts. Contacts come in sizes 22M, 22D, 20, 16, 12, and 8 (coax and twinax), terminating wire sizes from 28 gauge to 12 gauge including coaxial cable. These connectors are available in wide range of shell materials and finishes. Aluminum shells are offered in electroless nickel, olive drab cadmium and bright cadmium. Other finishes such as anodic and zinc cobalt are available upon request to commercial callouts only. In addition, we offer passivated stainless steel shells with standard environment-resisting inserts (commercial callouts only), and for highly corrosive environments, nickel-aluminum-bronze shells with standard environment-resisting inserts (commercial callouts only).

