MS27467T17B55P

Heilind Number:AERMS27467T17B55P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27467T17B55P
ECAD Model:
3D Model

Description:

RFI PLUG, 38999 SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27467T17B55P
SKU:AERMS27467T17B55P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, these connectors are sealed against environmental elements and operate reliably in temperatures ranging from -65 °C to 200 °C. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections, making them ideal for military and aerospace applications.