Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27468T23B55PC L/C |
SKU: | AERMS27468T23B55PC L/C |
MS27468T23B55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors offer reliable RFI grounding. With 52 insert arrangements and M39029 rear release crimp contacts, they cater to diverse connectivity needs. Crafted from high-strength aluminum, the connectors come in different plating options such as cadmium and nickel, ensuring durability. RoHS compliant finishes are also available. Suitable for military and industrial applications, they provide secure and conductive electrical connections, ideal for demanding environments. Please note that this assembly does not ship with contacts.