Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27468T23F55PC L/C |
SKU: | AERMS27468T23F55PC L/C |
MS27468T23F55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T23F55PC L/C, are engineered for rugged applications, offering reliable performance in harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs for enhanced functionality. Designed to operate in extreme temperatures ranging from -65 °C to 200 °C, they ensure consistent connectivity in demanding conditions. The Electroless Nickel plating provides corrosion resistance, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts, allowing for flexibility in customization and compatibility with specific requirements.