MS27471Y17D35P

Heilind Number:AERMS27471Y17D35P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27471Y17D35P
ECAD Model:
3D Model

Description:

SOLDER MT HERMETIC RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27471Y17D35P
SKU:AERMS27471Y17D35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering secure environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With options for 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, the MIL-DTL-38999 I connectors ensure reliable performance in demanding environments.