MS27472E10A99P

Heilind Number:AERMS27472E10A99P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27472E10A99P
ECAD Model:
3D Model

Description:

MS27472 - Connectors Receptacle Electrical Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27472E10A99P
Series:Series II
Wire Size:24 to 20 AWG
Mount Type:Wall Mounting
Shell Size:10
Shell Type:Front Wall Mount Receptacle
Mating Type:Bayonet
Shell Style:Wall Mounting Flange Receptacle
Conductivity:Conductive
Contact Size:20(7)
Contact Type:Pin
Shell Finish:Silver to Light Iridescent Yellow Cadmium Over Electroless Nickel
Contact Style:Pin
Service Class:E
Connector Type:Circular, Receptacle
Contact Gender:Male
Finish/Coating:Electroless Nickel, Iridescent Yellow Cadmium
Service Rating:I
Shell Material:Aluminum
Voltage Rating:600 VAC
Locking Mechanism:Bayonet
Ingress Protection:Environment Resistant
Insert Arrangement:10-99
Number of Contacts:7
Contact Mating Life:500 Cycles
Keyway Polarization:N
Operating Temperature:-85 to 302 °F
Military Specification:MIL-DTL-38999
Maximum Operating Temperature:150 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:10-99
Service Class Detail:Environment Resistant Box and Through Bulkhead Mounting Receptacle Types
SKU:AERMS27472E10A99P

Detailed Description

MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 II harsh environment thin walled, restricted length connectors feature front wall mount, rear wall mount, jam nut, rear box mount, and front box mount (long grommet) receptacles. The plugs are offer as straight, RFI grounding and standard plugs with a 90 degree cable clamp. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16 and 12. The MIL-DTL-38999 II connectors are offered in aluminum shells. They are available in an assortment of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.