Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27472T22B55PC L/C |
SKU: | AERMS27472T22B55PC L/C |
MS27472T22B55PC L/C
Specifications
Detailed Description
Ensure secure and reliable connectivity in even the harshest environments with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts housed in a robust insert, these connectors offer environmental sealing and a wide operating temperature range of -65°C to 200°C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for installation. Constructed with durable aluminum shells and available in multiple plating options, such as cadmium and electroless nickel, these connectors guarantee long-lasting performance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding applications in aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.