MS27474E22F35S

Heilind Number:AERMS27474E22F35S
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474E22F35S
ECAD Model:
3D Model

Description:

SA-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474E22F35S
SKU:AERMS27474E22F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in an insert. These connectors are sealed to protect against environmental factors, with a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring durable aluminum shells with options for plating finishes such as gold, electroless nickel, and cadmium-free coatings, they ensure reliable conductivity. With MIL-DTL-38999 II certification, these connectors meet stringent military specifications for performance and durability. Perfect for use in aerospace, defense, and other critical applications, they guarantee secure and efficient electrical connections.