Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T16B8SB L/C |
SKU: | AERMS27474T16B8SB L/C |
MS27474T16B8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, suitable for harsh environments with their environmentally sealed design and wide operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different installation requirements. Constructed with durable aluminum shells and available in multiple plating options for corrosion resistance, they meet the stringent military specification MIL-DTL-38999 II. Please note that this assembly does not ship with contacts.