MS27479E10C99P

Heilind Number:AERMS27479E10C99P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27479E10C99P
ECAD Model:
3D Model

Description:

SA-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27479E10C99P
SKU:AERMS27479E10C99P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they provide durability and reliability. Suitable for military and industrial use, these connectors are resistant to environmental factors, making them a dependable choice for critical applications.