Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T16F8SB L/C |
SKU: | AERMS27484T16F8SB L/C |
MS27484T16F8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast unparalleled versatility and durability, with up to 128 contacts accommodated within their robust inserts. Designed for harsh environments, these connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Crafted from aluminum with plating options including cadmium and electroless nickel, they guarantee longevity and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customizable configurations to suit specific requirements. Perfect for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors deliver exceptional connectivity in the most demanding environments.