Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T22B55PC L/C |
SKU: | AERMS27484T22B55PC L/C |
MS27484T22B55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T22B55PC L/C model, are engineered for high-reliability electrical connections in harsh environments. With a straight plug configuration and bayonet coupling, these connectors ensure secure mating. Featuring 55 contacts, they offer ample connectivity options. Constructed with durable aluminum shells and plated in electroless nickel and cadmium olive drab, they provide excellent corrosion resistance. Operating temperature ranging from -65 °C to 175 °C makes them suitable for a wide range of applications. Please note that this assembly does not ship with contacts.