MS27497T16F35SC

Heilind Number:AERMS27497T16F35SC
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT ,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F35SC
SKU:AERMS27497T16F35SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliable performance. Utilizing Removable Crimp Contacts and featuring a bayonet coupling mechanism, they guarantee secure and efficient connections. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, making them a trusted choice for critical systems.