Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T16F8SB L/C |
SKU: | AERMS27497T16F8SB L/C |
MS27497T16F8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer unparalleled durability and environmental sealing for reliable performance in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Constructed from aluminum with multiple plating options, including RoHS-compliant finishes, these connectors ensure long-lasting quality. Please note that this assembly does not ship with contacts.