MS27497T22B21SB

Heilind Number:AERMS27497T22B21SB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B21SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT ,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B21SB
SKU:AERMS27497T22B21SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting configurations such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. Featuring removable crimp contacts and gold plating, they ensure secure and efficient electrical connections. With options for RoHS compliant finishes, including electroless nickel and cadmium olive drab, these connectors meet stringent environmental standards. Ideal for military and industrial applications, they guarantee durability and conductivity, with a service rating of II.