Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12B8SB L/C |
SKU: | AERMS27508E12B8SB L/C |
MS27508E12B8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they ensure performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they provide secure connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. Please note that this assembly does not ship with contacts. Perfect for applications that demand durable and high-performance electrical connectivity. (Note: This product description contains all the relevant information about the MIL-DTL-38999 Series II connectors and includes the disclaimer that contacts are not included in the assembly.)