| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E16B35SB L/C |
| SKU: | AERMS27508E16B35SB L/C |
MS27508E16B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and high performance in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable connectivity. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, these connectors guarantee secure connections. Made of aluminum with plating options including cadmium and nickel finishes, they are built to last. Note: This assembly does not ship with contacts.

