| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E18B35SB L/C |
| SKU: | AERMS27508E18B35SB L/C |
MS27508E18B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, ensure reliable performance in harsh environments. With an operating temperature range from -65 °C to 200 °C and various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and available in multiple plating options, these connectors are RoHS compliant. Ideal for military and industrial applications, this assembly does not ship with contacts.