Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E22F55PC L/C |
SKU: | AERMS27508E22F55PC L/C |
MS27508E22F55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating seamlessly in temperatures from -65 °C to 200 °C, these connectors come in various mount types for flexible installation. Featuring durable aluminum shells with a range of plating options, including RoHS-compliant finishes, they ensure long-lasting performance. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications. Please note that this assembly does not ship with contacts.