MS27656T13B8SB L/C

{"part_number":"DCHMS3470A20-41P","initiative":"ROHS","compliance":"N","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"EXEMPT-MIL","initiative_code":"EMIL","notes":"Status: Exempt from Comp - Military~==================================================~"}
Heilind Number:AERMS27656T13B8SB L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8SB L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8SB L/C
SKU:AERMS27656T13B8SB L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, specifically the MS27656T13B8SBLC model, are designed for demanding environments, offering reliable electrical connections in temperatures ranging from -65°C to 200°C. Featuring a wall-mounting flange for easy installation, these connectors are constructed with high-strength aluminum shells and come with durable electroless nickel and cadmium olive drab plating. With a bayonet coupling mechanism, they ensure secure mating in various applications. Please note that this assembly does not ship with contacts.