| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 1854/19 BK001 |
| Part Aliases: | 1854/19 BK001 |
| SKU: | ALP1854/19-BLK-1000FT |
1854/19 BK001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire D38999/24ZB35SN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Alpha Wire 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| Alpha Wire 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| Alpha Wire 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| Alpha Wire 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Alpha Wire PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Alpha Wire RNF-100-1/8-BK-SP | 5052994173 3-1193833-0 | ![]() |


