| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 2842/19 BK001 |
| Part Aliases: | 2842/19 BK001 |
| SKU: | ALP2842/19-BLK-1000FT |
2842/19 BK001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Alpha Wire 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Alpha Wire 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Alpha Wire 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| Alpha Wire 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| Alpha Wire 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Alpha Wire 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Alpha Wire 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| Alpha Wire 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Alpha Wire 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |


