| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3050 RD005 |
| Part Aliases: | 3050 RD005 |
| SKU: | ALP3050-RED-100FT |
3050 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


