| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3073 BK005 |
| Part Aliases: | 3073 BK005 |
| SKU: | ALP3073-BLK-100FT |
3073 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| Alpha Wire 1658539-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| Alpha Wire 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Alpha Wire 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Alpha Wire 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| Alpha Wire 10-01-3026 | 5.08mm Pitch SPOX Crimp Terminal Housing, 2 Circuits, Natural | ![]() |
| Alpha Wire 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Alpha Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |


