| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5851 OR005 |
| Part Aliases: | 5851 OR005 |
| SKU: | ALP5851-ORG-100FT |
5851 OR005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| Alpha Wire 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |
| Alpha Wire 172677-0100 | SolderRight Right-Angle Direct Solder Terminal 22-24 AWG In-Line Mount, Tin | ![]() |


