| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5853/19 OR001 |
| Part Aliases: | 5853/19 OR001 |
| SKU: | ALP5853/19-ORG-1000FT |
5853/19 OR001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 130008 | PIDG, RING, 22-16 5MM | ![]() |
| Alpha Wire 160056 | SOLIS 8 R 10MM | ![]() |
| Alpha Wire 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Alpha Wire 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| Alpha Wire 5749621-2 | 26 50S CABLE PLUG CONN/COV KIT | ![]() |
| Alpha Wire 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| Alpha Wire 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


