| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5858 BK005 |
| Part Aliases: | 5858 BK005 |
| SKU: | ALP5858-BLK-100FT |
5858 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 7-1879276-3 | RP 2A 10K 0.1% 15PPM CUT LENGTH | ![]() |
| Alpha Wire 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |


