| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6458-BLK-1000FT |
| Wire Size: | 18 AWG |
| Cable Length: | 1000 ft |
| Jacket Color: | Black |
| Outer Diameter: | 0.298 in |
| Shielding Type: | Foil + Braid |
| Voltage Rating: | 300 VAC |
| Jacket Material: | Polyvinyl Chloride |
| Insulation Material: | Polyethylene |
| Operating Temperature: | -30 to 75 °C |
| Part Aliases: | 6458 BK001 |
| SKU: | ALP6458-BLK-1000FT |

