| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6462-VIO-500FT |
| Wire Size: | 22 AWG |
| Cable Length: | 500 ft |
| Jacket Color: | Violet |
| Outer Diameter: | 0.315 in |
| Shielding Type: | Foil + Braid |
| Voltage Rating: | 300 VAC |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 1 |
| Insulation Material: | Polyethylene |
| Operating Temperature: | -30 to 75 °C |
| Part Aliases: | 6462 VI002 |
| SKU: | ALP6462-VIO-500FT |

