| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6710 WH001 |
| Part Aliases: | 6710 WH001 |
| SKU: | ALP6710-WHT-1000FT |
6710 WH001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Alpha Wire 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Alpha Wire 1-66098-9 | II+ PIN, 18-16,TIN STRIP | ![]() |
| Alpha Wire 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| Alpha Wire 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Alpha Wire 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Alpha Wire 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Alpha Wire 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| Alpha Wire 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Alpha Wire 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Alpha Wire 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Alpha Wire S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


