| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6715 OR005 |
| Part Aliases: | 6715 OR005 |
| SKU: | ALP6715-ORG-100FT |
6715 OR005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| Alpha Wire 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| Alpha Wire 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Alpha Wire 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Alpha Wire 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Alpha Wire 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Alpha Wire 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


