| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 76012 BK002 |
| Insulation Material: | Polypropylene |
| Number of Pairs: | 4 |
| Cable Length: | 500 ft |
| Jacket Material: | Thermoplastic Elastomer |
| Wire Size: | 24 AWG |
| Outer Diameter: | 0.325 in |
| Jacket Color: | Black |
| Voltage Rating: | 300 VAC |
| Operating Temperature: | -50 to 75 °C |
| Performance Category: | Cat5e |
| Shielding Type: | Foil + Braid |
| SKU: | ALP76012 BK002 |

