| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 78008 SL005 |
| Part Aliases: | 78008 SL005 |
| SKU: | ALP78008-SLA-100FT |
78008 SL005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Alpha Wire 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Alpha Wire 200821-1 | CMNL KEYING PLUG | ![]() |
| Alpha Wire 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Alpha Wire 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Alpha Wire 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| Alpha Wire 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Alpha Wire 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Alpha Wire RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
| Alpha Wire NB13942001 | NB13942001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


