| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/16 BK103 |
| Part Aliases: | F2211/16 BK103 |
| SKU: | ALPFIT221-1/16-BLK-25X4 |
FIT-221-1/16 BK103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 102387-5 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| Alpha Wire PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| Alpha Wire 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Alpha Wire 35653 | SPLICE,N CE 22-10 | ![]() |
| Alpha Wire 5205980-1 | SCREW RETAINER KIT | ![]() |
| Alpha Wire 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Alpha Wire 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Alpha Wire 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Alpha Wire 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Alpha Wire 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
| Alpha Wire 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| Alpha Wire 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Alpha Wire 70107-0004 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black | ![]() |


