| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/4 BK003 |
| Part Aliases: | F2211/4 BK003 |
| SKU: | ALPFIT221-1/4-BLK-250 |
FIT-221-1/4 BK003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Alpha Wire 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Alpha Wire 350781-1 | 06P UMNL CAP HSG | ![]() |
| Alpha Wire 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| Alpha Wire 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Alpha Wire 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Alpha Wire 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Alpha Wire HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |


