| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-3/4 RD003 |
| Part Aliases: | F2213/4 RD003 |
| SKU: | ALPFIT221-3/4-RED-250 |
FIT-221-3/4 RD003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| Alpha Wire 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Alpha Wire 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Alpha Wire 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| Alpha Wire 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| Alpha Wire 929974-1 | BU-KONTAKT 2,5MMD | ![]() |
| Alpha Wire 19073-0188 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm, Yellow, Carton | ![]() |
| Alpha Wire 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Alpha Wire 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Alpha Wire 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


