| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-350-1/4 CL103 |
| Part Aliases: | F3501/4 CL103 |
| SKU: | ALPFIT350-1/4-CLR-25X4 |
FIT-350-1/4 CL103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Alpha Wire 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Alpha Wire 1658688-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Alpha Wire 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Alpha Wire 262102 | RF Connector MMCX Right Angle Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Alpha Wire 415-0001-036 | RIGHT ANGLE SMB PLUG TO RIGHTCABLE ASSEMBLY | ![]() |
| Alpha Wire 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Alpha Wire 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Alpha Wire 39-00-0186 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Bag | ![]() |
| Alpha Wire 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Alpha Wire 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


