| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire GRP-120NF18 BK005 |
| Part Aliases: | G120NF18 BK005 |
| SKU: | ALPGRP120NF-1/8-BLK-100 |
GRP-120NF18 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-770007-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| Alpha Wire 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Alpha Wire 31425 | TERMINAL,BUDG R 26-22 2 | ![]() |
| Alpha Wire 031-317 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Alpha Wire 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Alpha Wire 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Alpha Wire LPMS-S8-C | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Alpha Wire LPMS-S8-M | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Alpha Wire PNF10-38R-L | Ring Terminal, 12 “ 10 AWG, 3/8" stud size, funnel entry, nylon insulated, standard package. | ![]() |
| Alpha Wire 170-102-170L001 | Female, D-Sub Crimp Contact | ![]() |
| Alpha Wire BJ21 | BNC Bulkhead Cable Jack, 50 Ohm, Insulated, Straight, Rear Mount, Solder Pot | ![]() |


