| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire SW2 NA005 |
| Part Aliases: | SW2 NA005 |
| SKU: | ALPSW2-NAT-100 |
SW2 NA005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Alpha Wire 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Alpha Wire BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Alpha Wire FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Alpha Wire P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Alpha Wire PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |


