| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire SW3 NA005 |
| Part Aliases: | SW3 NA005 |
| SKU: | ALPSW3-NAT-100 |
SW3 NA005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Alpha Wire EPS200-1/2-48-BLK-75PCS | 7000133600 80611600786 EPS200 1/2 BK 48 75/BX 420050 | ![]() |
| Alpha Wire BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Alpha Wire PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire TAT-125-3/16-0-STK | NB14032001 | ![]() |


