| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire SW4 NA005 |
| Part Aliases: | SW4 NA005 |
| SKU: | ALPSW4-NAT-100 |
SW4 NA005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Alpha Wire BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Alpha Wire PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Alpha Wire TAT-125-3/16-0-STK | NB14032001 | ![]() |


