| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 2710750011 |
| SKU: | ALT2710750011 |
2710750011
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies MS3476A22-41P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| ALTA Technologies 42565-2 | FF 250 TAB 18-14AWG TPBR PRE CRIMPED | ![]() |
| ALTA Technologies 19203-0495 | C-S-130-14 12-10 STEEL RING#14 STUD | ![]() |
| ALTA Technologies 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| ALTA Technologies 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| ALTA Technologies 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |


